EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | USB 3.2 Type C |
Gender | PL |
Number of Terminals | 24 |
Number of Contacts | 24 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Straight |
Maximum Current Rating (A) | 6.25/5/1.25/0.25 |
Maximum Voltage Rating | 20VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 40 |
Mating Cycle (Cycles) | 10000 |
Shell Material | Stainless Steel |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 9.16 |
Product Depth (mm) | 3.48 |
Product Height (mm) | 12.85 |
Mounting | Edge Mount |