Renesas Electronics UPC811G2-A Operational Amplifiers - Op Amps
Op Amp Single Low Offset Voltage Amplifier ±16V 8-Pin SOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Offset Voltage Amplifier | |
Low Offset Voltage Amplifier | |
1 | |
BiFET | |
2.5@±15V | |
±5 | |
±12|±15|±9 | |
±16 | |
0.0001@±15V | |
0.0002@±15V | |
3.4@±15V | |
10(Max) | |
Dual | |
440 | |
15@±15V | |
19@±15V | |
106.02 | |
70 | |
70 to 71 | |
No | |
-40 | |
85 | |
Tape and Reel |
