NichiconUPS2W2R2MPD
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 20mm) Radial 5mm 0.029A 2000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 20mm) Radial 5mm 0.029A 2000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |