NichiconUPT2G151MHD

Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 0.77A 5000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic UPT2G151MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 150uF. The UPT2G151MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 18 mm.

52 parts: Ships in 3 days

    Total$3.79Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 52 parts
      • Price: $3.79