Top Purchased
NichiconUPW1A222MPD6
Cap Aluminum Lytic 2200uF 10V 20% (10 X 30.5mm) Radial 5mm 1.815A 5000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Manufactured from Nichicon, this electrolytic UPW1A222MPD6 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 31.5 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 660@1Min μA. Its capacitance value is 2200uF. The UPW1A222MPD6 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
EDA / CAD Models |