NichiconUPW2FR47MPD
Cap Aluminum Lytic 0.47uF 315V 20% (8 X 11.5mm) Radial 3.5mm 0.011A 3000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
This electrolytic UPW2FR47MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 315 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.5 mm tall with a diameter of 8 mm. Its capacitance value is 0.47uF. It has a tolerance of 20%. The UPW2FR47MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.
EDA / CAD Models |