Reduced Price
SamtecUSB-A-S-F-B-VT-RConnector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
USB 2.0 Type A | |
RCP | |
4 | |
4 | |
1 | |
Solder | |
2.5/2 | |
Straight | |
1/Contact | |
30VAC | |
30 | |
1500 | |
-50 | |
85 | |
Tray | |
15.3 | |
7 | |
15 | |
Through Hole |
Create a connection with your sound and video using this usb 2.0 type a USB-A-S-F-B-VT-R audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. It has a maximum voltage rating of 30 VAC. It has a straight body orientation. It has a female type gender. USB-A-S-F-B-VT-R is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. Its 4 terminals use the solder termination method. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. This product is 13.5 mm long, 13.4 mm tall and 7 mm deep.