SamtecUSB-B-S-F-B-VT-RConnector USB

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray

Need to connect video and sound in your application? Look no further and use this usb 2.0 type b USB-B-S-F-B-VT-R audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2.5 mm. It has a maximum voltage rating of 30 VAC. It has a female type gender. It has a straight body orientation. This connector has a single port. USB-B-S-F-B-VT-R is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. Its 4 terminals use the solder termination method. This product is 14.78 mm long, 16.1 mm tall and 11.1 mm deep.

1 part: Ships in 16 days

    Total$2.93Price for 1

    • Ships in 16 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      • In Stock: 1 part
      • Price: $2.933