SamtecUSB-B-S-F-W-VT-RConnector USB

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray

Need to connect video and sound in your application? Look no further and use this usb 2.0 type b USB-B-S-F-W-VT-R audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 30 VAC. This connector has a single port. Its pitch is 2.5 mm. It has a female type gender. It has a straight body orientation. USB-B-S-F-W-VT-R is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 14.78 mm long, 16.1 mm tall and 11.1 mm deep. This part has an operating temperature range of -50 °C to 85 °C. Its 4 terminals use the solder termination method.

1 part: Ships in 16 days

    Total$2.93Price for 1

    • Ships in 16 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      • In Stock: 1 part
      • Price: $2.933