SamtecUSB-B-S-S-B-SM-RConnector USB

Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port Tray

The usb 2.0 type b USB-B-S-S-B-SM-R audio and video connector from Samtec allows you to operate video and sound in your design. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. Its pitch is 1.25 mm. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 1 A/contact. USB-B-S-S-B-SM-R is housed in thermoplastic. The item will be shipped in tray orientation. Its 4 terminals use the solder termination method. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. This product is 16.2 mm long, 10.9 mm tall and 16 mm deep.

1 part: Ships in 16 days

    Total$2.93Price for 1

    • Ships in 16 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      • In Stock: 1 part
      • Price: $2.933