SamtecUSB-B-S-S-W-SM-TRConnector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
USB 2.0 Type B | |
RCP | |
4 | |
4 | |
1 | |
Solder | |
2.5 | |
Right Angle | |
1/Contact | |
30VAC | |
30 | |
1500 | |
Steel | |
Nickel | |
-50 | |
85 | |
Tape and Reel | |
16.2 | |
17.15 | |
10.9 | |
Surface Mount |
This usb 2.0 type b USB-B-S-S-W-SM-TR audio and video connector from Samtec can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 30 VAC. Its pitch is 1.25 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. USB-B-S-S-W-SM-TR is housed in thermoplastic. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its 4 terminals use the solder termination method. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. This product is 16.2 mm long, 10.9 mm tall and 16 mm deep.
EDA / CAD Models |