EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | USB Type B |
Gender | RCP |
Number of Terminals | 4 |
Number of Contacts | 4 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 30VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Shell Material | Brass |
Shell Plating | Tin Over Nickel |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 14.48 |
Product Depth (mm) | 16.5 |
Product Height (mm) | 10.36 |
Mounting | Through Hole |