EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8471.80.10.00 |
Automotive | Unknown |
PPAP | Unknown |
Cable Length (m) | 1.8 |
Wire Size (AWG) | 24-28 |
Connector Type A | USB 2.0 Type A |
Connector Type B | Not Included |
Gender | M |
Connector Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Jacket Color | Black |
This has an USB connector. Its wire is 24 AWG. It has an ul 2464 cable.