KYOCERA AVX Components CorporationUSB0006WPVaristors
Var MLV 14VAC/18VDC 4A 65V 0402 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
65 | |
14 | |
18 | |
4 | |
6pF | |
0.015 | |
-55 | |
125 | |
0402 | |
Tape and Reel | |
1 | |
0.5 | |
0.6 | |
Surface Mount |
Never worry about improper resistance being seen by your components with this USB0006WP MOV from AVX, it will change depending on voltages. Its maximum surge current is 4 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varistor has a voltage of 65 V. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. Its capacitance value is 6pF. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep. This device utilizes multilayer technology.