Microchip TechnologyUSB2244-AEZG-06USB Interface ICs
Full Speed/High Speed Multi Format SD/MMC and MS Flash Media Controller USB 2.0 3.3V Tray 36-Pin VQFN EP
Compliant | |
3A991a.2. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Multi Format SD/MMC and MS Flash Media Controller | |
Yes | |
Full Speed|High Speed | |
35 | |
24 | |
USB 2.0 | |
Serial/SPI | |
3 | |
3.6 | |
3.3 | |
135 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |