Microchip TechnologyUSB2502-AEZGUSB Interface ICs
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 36-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
2-Port USB Hub Controller | |
Yes | |
Full Speed|High Speed|Low Speed | |
USB 2.0 | |
Serial | |
1.62|3 | |
1.98|3.6 | |
1.8|3.3 | |
170 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |