EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Compatible 4 Port Hub |
USB Transceiver | Yes |
USB Speed Type | Full Speed|High Speed|Low Speed |
Maximum Data Rate (Mbps) | 480/12/1.5 |
Maximum Operating Frequency (MHz) | 24 |
Protocols Supported | USB 2.0 |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 1.71|3 |
Maximum Operating Supply Voltage (V) | 1.98|3.6 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 295 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |