Microchip TechnologyUSB2513B-AEZG-TRUSB Interface ICs
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |