Microchip TechnologyUSB2534-1081AEN-TRUSB Interface ICs
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 36-Pin SQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | SQFN EP |
36 |
EDA / CAD Models |