Microchip TechnologyUSB3336E-GL-TRUSB Transceivers
USB Transceiver 1TR 25-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1.97 |
Package Length | 1.97 |
PCB changed | 25 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |