Microchip TechnologyUSB3803C-1-GL-TRUSB Interface ICs
High Speed Hub Controller USB 2.0 3.3V T/R 25-Pin WLCSP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Hub Controller | |
Yes | |
High Speed | |
38.4 | |
USB 2.0 | |
I2C | |
3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38(Max) |
Package Width | 1.97 |
Package Length | 1.97 |
PCB changed | 25 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |