AmphenolUSB3FTV6NConnector USB

Conn USB 3.0 Type A PL 9 POS Solder ST Cable Mount 4 Terminal 1 Port

The usb type a USB3FTV6N audio and video connector from Amphenol is the best when it comes to handling your video and audio needs. It has a straight body orientation. It has a plug type gender. This connector has a single port. This cable has an operating temperature range of -40 °C to 85 °C. This product is 71 mm long.

8 parts: Ships today

    Total$106.05Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 8 parts
      • Price: $106.05