Microchip TechnologyUSB4604-1080HN-TRUSB Interface ICs
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V T/R 48-Pin SQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 Port Hub Controller | |
Yes | |
Full Speed|High Speed|Low Speed | |
480/12/1.5 | |
USB 2.0 | |
CMOS | |
I2C/SPI | |
3.3 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | SQFN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |