Microchip Technology USB50812E3/TR7 ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 12V 26Vc 8-Pin SO T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Dual | |
Uni-Directional | |
2 | |
12 | |
26 | |
1 | |
500 | |
3 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.75(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
