Microchip TechnologyUSB5534BI4100JZXTRUSB Interface ICs
High Speed/Super Speed 4 Port Hub Controller USB 2.0/USB 3.0 3.3V T/R 64-Pin QFN EP
| Compliant | |
| Unconfirmed | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
