Microchip TechnologyUSB5537B-6070AKZEUSB Interface ICs
Low Speed/Full Speed/High Speed/Super Speed Hub Controller USB 2.0/USB 3.0 1.25V/3.3V Tray 72-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
72 | |
Lead Shape | No Lead |
EDA / CAD Models |