Microchip TechnologyUSB5734-I/MRUSB Interface ICs
Low Speed/Full Speed/High Speed/Super Speed USB Controller Hub USB 2.0/USB 3.2 1.2V/3.3V Tray 64-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Controller Hub | |
Yes | |
Full Speed|High Speed|Low Speed|Super Speed | |
5000/480/12/1.5 | |
USB 2.0/USB 3.1 | |
I2C/GPIO/SPI/UART | |
1.08|3 | |
1.32|3.6 | |
3.3 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |