Microchip TechnologyUSB5744BT-I/2GX01USB Interface ICs
Low Speed/Full Speed/High Speed/Super Speed USB Controller Hub USB 2.0/USB 3.2 3.3V T/R 56-Pin VQFN EP
Compliant | |
3A991.a.2 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
56 |
EDA / CAD Models |