EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Controller Hub |
USB Transceiver | Yes |
USB Speed Type | Low Speed|Full Speed|High Speed|Super Speed |
Maximum Data Rate (Mbps) | 5000/480/12/1.5 |
Maximum Operating Frequency (MHz) | 60 |
Protocols Supported | USB 2.0/USB 3.2 |
Interface Type | SPI/SMBUS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 56 |
Lead Shape | No Lead |