Top Searched
Microchip TechnologyUSB5807-I/KDUSB Interface ICs
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 3.1 3.3V Tray 100-Pin VQFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 100 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 100 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
