Microchip TechnologyUSB5807C/KDUSB Interface ICs
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 3.1 1.2V/3.3V Tray 100-Pin VQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 100 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
100 |
EDA / CAD Models |