EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Hub Controller |
USB Transceiver | Yes |
USB Speed Type | Full Speed|High Speed|Low Speed|Super Speed |
Maximum Data Rate (Mbps) | 5000 |
Maximum Operating Frequency (MHz) | 60 |
Protocols Supported | USB 3.2 |
Interface Type | I2C/GPIO/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.08|3 |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 100 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 100 |