Microchip TechnologyUSB7002T-I/KDXUSB Interface ICs
Low Speed/Full Speed/High Speed/Super Speed Hub Controller USB 2.0 1.2V/3.3V T/R 100-Pin VQFN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 100 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
100 |
EDA / CAD Models |