Microchip TechnologyUSB7006/KDXUSB Interface ICs
6-Port USB 3.2 Gen 1 Smart Hub Controller
Compliant | |
EAR99 | |
Active | |
EA | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 100 |
Supplier Package | VQFN EP |
100 |
EDA / CAD Models |