Microchip TechnologyUSB7252C-I/KDXUSB Interface ICs
Low Speed/Full Speed/High Speed/Super Speed Four Port USB 3.2 Hub USB 3.2 1.2V/3.3V Tray 100-Pin VQFN EP
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 100 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
100 |
EDA / CAD Models |