AmphenolUSBFTV21GConnector USB
Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Flange Mount 4 Terminal 1/1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
USB 2.0 Type A Adapter | |
RCP/RCP | |
4 | |
4/4 | |
1/1 | |
Straight | |
IP68 | |
500 | |
Aluminum | |
Cadmium | |
-40 | |
85 | |
24 | |
31.41 | |
30.96 | |
30.96 | |
Flange Mount |
The usb 2.0 type a USBFTV21G audio and video connector from Amphenol allows you to operate video and sound in your design. This RCP connector has 4 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. It has 4 terminals. This part has an operating temperature range of -55 °C to 85 °C. This product is 31.41 mm long, 30.96 mm tall and 30.96 mm deep.