AmphenolUSBFTV71GConnector USB

Conn USB 2.0 Type A Adapter RCP/RCP 4/4 POS ST Jam Nut 4 Terminal 1/1 Port

The usb 2.0 type a USBFTV71G audio and video connector from Amphenol is the best when it comes to handling your video and audio needs. This RCP connector has 4 RCP contacts. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. This product is 31.42 mm long, 38.1 mm tall and 38.47 mm deep. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 4 terminals.

11 parts: Ships in 2 days

    Total$100.22Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      France
      • In Stock: 11 parts
      • Price: $100.2225