Compliant | |
5A991c.1. | |
Obsolete | |
Automotive | No |
PPAP | No |
Full Speed Device Controller | |
Yes | |
Full Speed | |
USB 1.1 | |
Serial | |
3 | |
5.5 | |
5 | |
40 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18.1(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |