SamtecUSBR-B-S-F-O-VTConnector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
USB 2.0 Type B | |
RCP | |
4 | |
4 | |
1 | |
Solder | |
2.5 | |
Straight | |
1/Contact | |
30VAC | |
30 | |
1500 | |
Brass | |
Nickel | |
-50 | |
85 | |
Tray | |
15.04 | |
11 | |
15.95 | |
Through Hole |
EDA / CAD Models |