KEMET Corporation USEQGSEACH4180 Air Quality Sensors
Air Quality Sensor Methane 1.8V/2.5V/3.3V 30-Pin SMD EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
9031.80.80.85 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Methane | |
IC | |
1.75 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) mm |
Package Width | 3.7 mm |
Package Length | 5.65 mm |
PCB changed | 30 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
30 |
