Rectron USF34-T Rectifiers
Diode Switching 200V 3A 2-Pin DO-201AD T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 200 |
200 | |
3@Ta=55°C | |
125 | |
0.95 | |
10 | |
20 | |
-55 | |
150 | |
Diameter | 5.6(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AD |
2 | |
Lead Shape | Through Hole |
