EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | Probe |
Number of Terminals | 2 |
Thermal Coefficient Range | -5 to -4.5 |
Height Tolerance (mm) | ±1.2 |
Thermal Coefficient | -4.4%/°C |
Sensitivity Index (K) | 3892 |
Sensitivity Index Range (K) | 3850 to 4100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Resistance @ 25C (Ohm) | 10000 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±1 |
Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
Application | Temperature Sensing |
Seated Plane Height (mm) | 33 |
Product Length (mm) | 10.16 |
Product Depth (mm) | 6.35 |
Product Height (mm) | 33 |
Length Tolerance (mm) | ±0.5 |
Depth Tolerance (mm) | ±0.5 |
Construction | Wire |
Mounting | Screw Mount |