Compliant with Exemption | |
EAR99 | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this clamp UT016AC connector accessory from Souriau. It has a straight body orientation. This product is 34 mm long and 29.4 mm. This part has an operating temperature of -40 to 125 °C.