Compliant | |
EAR99 | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-26482 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
19 | |
19 | |
PIN | |
Solder Cup | |
14-19 | |
No | |
Thermoplastic | |
7.5/Contact | |
600V | |
-40 | |
105 | |
IP68/69K | |
5000 | |
Threaded | |
250 | |
35.1 | |
71.5 |
Create a connection with your cylindrical cable housing using this UTS6JC14E19P connector from Souriau. It has a straight body orientation. It has a plug type gender. This PL connector has 19 PL contacts. Its shell size is 14-19. This device has a maximum current rating of 7.5 A/contact. This product is 71.5 mm long with a diameter of 35.1 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 105 °C.