NichiconUVK2D0R1MED1TD
Cap Aluminum Lytic 0.1uF 200V 20% (6.3 X 11mm) Radial 2.5mm 0.0021A 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 0.1uF 200V 20% (6.3 X 11mm) Radial 2.5mm 0.0021A 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |