NichiconUVP1HR47MDD1TD
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2.5mm 0.011A 2000h 85°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2.5mm 0.011A 2000h 85°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |