NichiconUVR1A333MRD6

Cap Aluminum Lytic 33000uF 10V 20% (25 X 40mm) Radial 12.5mm 4.8A 2000h 85°C Bulk

By using pure aluminum foil in the anode, this electrolytic UVR1A333MRD6 aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. This part has a lead diameter of 1 mm and a pitch of 12.5 mm. The UVR1A333MRD6 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33000uF. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 25 mm.

144 parts: Ships in 3 days

    Total$63.75Price for 15

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 144 parts
      • Price: $4.25