NichiconUVR1V101MED1TD
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UVR1V101MED1TD aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 100uF. Its leakage current is 105@1Min|35@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. The UVR1V101MED1TD aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 6.3 mm.
EDA / CAD Models |