NichiconUVY1H0R1MDD
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 0.0013A 1000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 0.0013A 1000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |