NichiconUVZ2G3R3MPD

Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 0.038A 2000h 105°C Bulk

This electrolytic UVZ2G3R3MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 3.3uF. Its leakage current is 152.8@1Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UVZ2G3R3MPD aluminum electrolytic capacitor has a radial termination style.

3 parts: Ships in 10 days

    Total$0.08Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3 parts
      • Price: $0.0774